
102991854 | |
|---|---|
DigiKey Part Number | 1597-102991854-ND |
Manufacturer | |
Manufacturer Product Number | 102991854 |
Description | J501 CARRIER JETSON AGX ORIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jetson AGX Orin reServer Industrial J501 Carrier for NVIDIA Jetson AGX Orin - ARM® Cortex®-A78AE MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part Jetson AGX Orin |
Packaging Retail Package | Mounting Type Fixed |
Part Status Active | Contents Partially Populated Board(s) - Main IC/Module/Part Not Included |
Type MPU | Suggested Programming Environment NVIDIA JetPack |
Core Processor ARM® Cortex®-A78AE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,134.33000 | ¥3,134.33 |









