
C88E310000 | |
|---|---|
DigiKey Part Number | 6022-C88E310000-ND |
Manufacturer | |
Manufacturer Product Number | C88E310000 |
Description | 15P METPLAS D-SUB HOOD NI 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E310000 Models |
Category | Cable Exit 180° |
Manufacturer Northern Technologies | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C88E310000T | Northern Technologies | 200 | 6022-C88E310000T-ND | ¥38.05000 | Parametric Equivalent |
| C88E310004 | Northern Technologies | 81 | 6022-C88E310004-ND | ¥18.72000 | Parametric Equivalent |
| 165X10149XE | Amphenol CONEC | 141 | 626-1188-ND | ¥74.88000 | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | ¥83.63000 | Parametric Equivalent |
| 165X13379XE | Amphenol CONEC | 102 | 626-1196-ND | ¥89.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.73000 | ¥27.73 |
| 10 | ¥23.58500 | ¥235.85 |
| 25 | ¥22.10080 | ¥552.52 |
| 50 | ¥21.04420 | ¥1,052.21 |
| 200 | ¥19.08245 | ¥3,816.49 |
| 400 | ¥18.17155 | ¥7,268.62 |
| 600 | ¥17.65928 | ¥10,595.57 |
| 1,000 | ¥17.03435 | ¥17,034.35 |
| 2,600 | ¥15.92464 | ¥41,404.06 |

