
C88E000206 | |
|---|---|
DigiKey Part Number | 6022-C88E000206-ND |
Manufacturer | |
Manufacturer Product Number | C88E000206 |
Description | 37P DIECAST D-SUB HOOD ZN 180 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | C88E000206 Models |
Category | Cable Type Round |
Manufacturer Northern Technologies | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 37 | Hardware Assembly Hardware |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X17339X | Amphenol CONEC | 11 | 165X17339X-ND | ¥215.46000 | Parametric Equivalent |
| 1731110065 | Molex | 218 | WM16654-ND | ¥109.79000 | Parametric Equivalent |
| 1731110084 | Molex | 13 | 1731110084-ND | ¥141.89000 | Parametric Equivalent |
| 2-5745174-7 | TE Connectivity AMP Connectors | 36 | A104996-ND | ¥297.26000 | Parametric Equivalent |
| 3-1478762-7 | TE Connectivity AMP Connectors | 79 | A105031-ND | ¥132.53000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.86000 | ¥49.86 |
| 10 | ¥42.36700 | ¥423.67 |
| 25 | ¥39.71240 | ¥992.81 |
| 50 | ¥37.81580 | ¥1,890.79 |
| 200 | ¥34.29080 | ¥6,858.16 |
| 400 | ¥32.65473 | ¥13,061.89 |
| 600 | ¥31.73422 | ¥19,040.53 |
| 1,000 | ¥30.61185 | ¥30,611.85 |
| 2,600 | ¥28.61828 | ¥74,407.53 |



