New Product
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF54LM20B-QGAA-R7

DigiKey Part Number
4823-NRF54LM20B-QGAA-R7TR-ND - Tape & Reel (TR)
4823-NRF54LM20B-QGAA-R7CT-ND - Cut Tape (CT)
4823-NRF54LM20B-QGAA-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF54LM20B-QGAA-R7
Description
IC RF TXRX+MCU 802.15.4 52-VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 52-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-101dBm
Mfr
Memory Size
2MB ROM, 512kB RAM
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
GPIO
32
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
3.4mA
RF Family/Standard
802.15.4, Bluetooth
Current - Transmitting
4.8mA ~ 10.1mA
Protocol
Operating Temperature
-40°C ~ 85°C (TA)
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
Package / Case
52-VFQFN Exposed Pad
Data Rate (Max)
4Mbps
Supplier Device Package
52-QFN (6x6)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.81000¥46.81
10¥40.49800¥404.98
25¥38.31000¥957.75
100¥35.30540¥3,530.54
250¥33.50472¥8,376.18
500¥32.23330¥16,116.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥31.03564¥31,035.64
2,000¥29.90745¥59,814.90
Manufacturers Standard Package