
NRF54LM20B-CAAA-R7 | |
|---|---|
DigiKey Part Number | 4823-NRF54LM20B-CAAA-R7TR-ND - Tape & Reel (TR) 4823-NRF54LM20B-CAAA-R7CT-ND - Cut Tape (CT) 4823-NRF54LM20B-CAAA-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF54LM20B-CAAA-R7 |
Description | IC RF TXRX+MCU 802.15.4 61-XFBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® 2.4GHz 61-XFBGA, CSP |
Datasheet | Datasheet |
Category | Sensitivity -101dBm |
Mfr | Memory Size 2MB ROM, 512kB RAM |
Series | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 40 |
Part Status Active | Voltage - Supply 1.7V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 3.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.8mA ~ 10.1mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 61-XFBGA, CSP |
Data Rate (Max) 4Mbps | Base Product Number |
Power - Output 8dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.23000 | ¥46.23 |
| 10 | ¥40.01900 | ¥400.19 |
| 25 | ¥37.85680 | ¥946.42 |
| 100 | ¥34.88530 | ¥3,488.53 |
| 250 | ¥33.10512 | ¥8,276.28 |
| 500 | ¥31.84826 | ¥15,924.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥30.00338 | ¥45,005.07 |







