IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 33-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRF52811-CAAA-R

DigiKey Part Number
4823-NRF52811-CAAA-RTR-ND - Tape & Reel (TR)
4823-NRF52811-CAAA-RCT-ND - Cut Tape (CT)
4823-NRF52811-CAAA-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRF52811-CAAA-R
Description
IC RF TXRX+MCU 802.15.4 33WLCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Thread 2.4GHz 33-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
4dBm
Mfr
Sensitivity
-104dBm
Series
Memory Size
192kB Flash, 24kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
ADC, PDM, PWM, SPI, UART
Part Status
Active
Voltage - Supply
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
4.6mA ~ 5.2mA
Type
TxRx + MCU
Current - Transmitting
4.6mA ~ 7mA
RF Family/Standard
802.15.4, Bluetooth
Mounting Type
Surface Mount
Protocol
Package / Case
33-UFBGA, WLCSP
Frequency
Supplier Device Package
33-WLCSP (2.48x2.46)
Data Rate (Max)
2Mbps
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥27.37000¥27.37
10¥23.65200¥236.52
25¥22.34880¥558.72
100¥20.55760¥2,055.76
250¥19.48344¥4,870.86
500¥18.72492¥9,362.46
1,000¥18.01007¥18,010.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥16.21658¥113,516.06
Manufacturers Standard Package