


SDF-S09-103L011 | |
|---|---|
DigiKey Part Number | 37-SDF-S09-103L011-ND |
Manufacturer | |
Manufacturer Product Number | SDF-S09-103L011 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.56000 | ¥90.56 |
| 10 | ¥76.95200 | ¥769.52 |
| 25 | ¥72.12760 | ¥1,803.19 |
| 63 | ¥67.57381 | ¥4,257.15 |
| 126 | ¥64.34841 | ¥8,107.90 |
| 252 | ¥61.27905 | ¥15,442.32 |
| 504 | ¥58.35665 | ¥29,411.75 |
| 1,008 | ¥55.57462 | ¥56,019.22 |





