330 µF 63 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF1018331M063K

DigiKey Part Number
478-RPF1018331M063KCT-ND - Cut Tape (CT)
478-RPF1018331M063KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF1018331M063K
Description
CAP ALUM POLY 330UF 20% 63V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 63 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.748" (19.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
63 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.44000¥18.44
10¥12.13200¥121.32
50¥9.50380¥475.19
100¥8.67270¥867.27
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥7.11633¥4,269.80
1,200¥6.68781¥8,025.37
1,800¥6.47168¥11,649.02
3,000¥6.23075¥18,692.25
4,200¥6.08918¥25,574.56
6,000¥5.95248¥35,714.88
Manufacturers Standard Package