


HDF-R44-113L461 | |
|---|---|
DigiKey Part Number | 37-HDF-R44-113L461-ND |
Manufacturer | |
Manufacturer Product Number | HDF-R44-113L461 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥213.12000 | ¥213.12 |
| 10 | ¥181.10500 | ¥1,811.05 |
| 36 | ¥165.45500 | ¥5,956.38 |
| 72 | ¥157.56181 | ¥11,344.45 |
| 108 | ¥153.12204 | ¥16,537.18 |
| 252 | ¥144.24579 | ¥36,349.94 |
| 504 | ¥137.37006 | ¥69,234.51 |








