


HDF-R26-213L461 | |
|---|---|
DigiKey Part Number | 37-HDF-R26-213L461-ND |
Manufacturer | |
Manufacturer Product Number | HDF-R26-213L461 |
Description | CONN D-SUB HD RCPT 26P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.73000 | ¥154.73 |
| 10 | ¥131.49300 | ¥1,314.93 |
| 25 | ¥123.25600 | ¥3,081.40 |
| 54 | ¥116.73704 | ¥6,303.80 |
| 108 | ¥111.16713 | ¥12,006.05 |
| 270 | ¥104.21359 | ¥28,137.67 |
| 540 | ¥99.24563 | ¥53,592.64 |





