Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Panel Mount
GCLP25M25M
GCLP25M25M

GCLP25M25M

DigiKey Part Number
GCLP25M25M-ND
Manufacturer
Manufacturer Product Number
GCLP25M25M
Description
DSUB GENDER CHANGER DB25M DB25M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Male To D-Sub, 25 Pin Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Grounding Indents
Manufacturer
NorComp Inc.
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Gender Changer
Includes
3 pcs - 1 Connector, 2 Jack Screws
Convert To (Adapter End)
D-Sub, 25 Pin Male
Current Rating (Amps)
5 A
Convert From (Adapter End)
D-Sub, 25 Pin Male
Housing Color
Yellow
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.54000¥59.54
10¥50.62100¥506.21
25¥47.44320¥1,186.08
50¥45.17740¥2,258.87
100¥43.02130¥4,302.13
250¥40.32816¥10,082.04
500¥38.40438¥19,202.19
1,000¥36.57315¥36,573.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.