


CDFS7W2203L211 | |
|---|---|
DigiKey Part Number | 37-CDFS7W2203L211-ND |
Manufacturer | |
Manufacturer Product Number | CDFS7W2203L211 |
Description | CONN D-SUB RCPT 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A, 20A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Brass |
Contact Type Signal and Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.49000 | ¥120.49 |
| 10 | ¥102.39900 | ¥1,023.99 |
| 25 | ¥95.98480 | ¥2,399.62 |
| 54 | ¥90.90722 | ¥4,908.99 |
| 108 | ¥86.56926 | ¥9,349.48 |
| 270 | ¥81.15319 | ¥21,911.36 |
| 540 | ¥77.28404 | ¥41,733.38 |
| 1,026 | ¥73.86654 | ¥75,787.07 |


