


CDFS7W2103L211 | |
|---|---|
DigiKey Part Number | 37-CDFS7W2103L211-ND |
Manufacturer | |
Manufacturer Product Number | CDFS7W2103L211 |
Description | CONN D-SUB PLUG 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 20A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Material Brass |
Contact Type Signal and Power | Operating Temperature -25°C ~ 85°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.60000 | ¥117.60 |
| 10 | ¥99.95900 | ¥999.59 |
| 25 | ¥93.70240 | ¥2,342.56 |
| 54 | ¥88.74463 | ¥4,792.21 |
| 108 | ¥84.51093 | ¥9,127.18 |
| 270 | ¥79.22381 | ¥21,390.43 |
| 540 | ¥75.44626 | ¥40,740.98 |
| 1,026 | ¥72.11034 | ¥73,985.21 |






