
955-009-030R121 | |
|---|---|
DigiKey Part Number | 955-09QCE-ND |
Manufacturer | |
Manufacturer Product Number | 955-009-030R121 |
Description | CONN BACKSHELL 9P 45/180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-009-030R121 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 45°, 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Metal, Zinc Alloy |
Accessory Type Two Piece Backshell | Plating Nickel over Copper |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308319-1 | TE Connectivity AMP Connectors | 349 | A125270-ND | ¥657.41000 | Parametric Equivalent |
| D9000GVL0/AA | Amphenol Positronic | 9 | 4306-D9000GVL0/AA-ND | ¥806.24000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.73000 | ¥259.73 |
| 10 | ¥220.73800 | ¥2,207.38 |
| 25 | ¥206.91440 | ¥5,172.86 |
| 50 | ¥197.04160 | ¥9,852.08 |
| 100 | ¥187.64350 | ¥18,764.35 |
| 300 | ¥173.66423 | ¥52,099.27 |
| 500 | ¥167.52544 | ¥83,762.72 |

