



181-044-213R531 | |
|---|---|
DigiKey Part Number | 181-144RFE-ND |
Manufacturer | |
Manufacturer Product Number | 181-044-213R531 |
Description | CONN D-SUB HD RCPT 44P R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-044-213R531 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Backset Spacing 0.350" (8.89mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Voltage Rating 250V |
Number of Rows 3 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.40000 | ¥67.40 |
| 10 | ¥57.27000 | ¥572.70 |
| 25 | ¥53.67880 | ¥1,341.97 |
| 50 | ¥51.11520 | ¥2,555.76 |
| 100 | ¥48.67470 | ¥4,867.47 |
| 250 | ¥45.62788 | ¥11,406.97 |
| 500 | ¥43.45156 | ¥21,725.78 |
| 1,000 | ¥41.37975 | ¥41,379.75 |












