44 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position D-Sub, High Density Plug, Male Pins Connector
180-044-103L021
180-044-103L021

180-044-103L021

DigiKey Part Number
5844ME-ND
Manufacturer
Manufacturer Product Number
180-044-103L021
Description
CONN D-SUB HD PLUG 44POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
180-044-103L021 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Cable Side (4-40)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Nickel Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Features
Grounding Indents, Shielded
Number of Rows
3
Dielectric Material
Polybutylene Terephthalate (PBT)
Mounting Type
Contact Material
Brass
Shell Size, Connector Layout
3 (DB, B) High Density
Operating Temperature
-50°C ~ 100°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.44000¥73.44
10¥62.38100¥623.81
25¥58.47200¥1,461.80
50¥55.68020¥2,784.01
100¥53.02230¥5,302.23
300¥49.06893¥14,720.68
500¥47.33316¥23,666.58
1,000¥45.07628¥45,076.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.