



180-062-103L011 | |
|---|---|
DigiKey Part Number | 4862ME-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-103L011 |
Description | CONN D-SUB HD PLUG 62POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-103L011 Models |
Category | Flange Feature Cable Side (4-40) |
Mfr | Termination Solder Cup |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 4 (DC, C) High Density | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.91000 | ¥87.91 |
| 10 | ¥74.72800 | ¥747.28 |
| 25 | ¥70.04360 | ¥1,751.09 |
| 60 | ¥65.84717 | ¥3,950.83 |
| 120 | ¥62.70517 | ¥7,524.62 |
| 300 | ¥58.78120 | ¥17,634.36 |
| 540 | ¥56.39556 | ¥30,453.60 |
| 1,020 | ¥53.92354 | ¥55,002.01 |







