
BML5C01CH3 | |
|---|---|
DigiKey Part Number | 942-BML5C01CH3-ND |
Manufacturer | |
Manufacturer Product Number | BML5C01CH3 |
Description | 3 PHASE12 POLES OUTER ROTOR TYPE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DC Motor Standard 16000 RPM 12VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 12VDC |
Manufacturer NMB Technologies Corporation | RPM 16000 RPM |
Series | Size / Dimension Round - 0.969" Dia (24.60mm) |
Packaging Bulk | Diameter - Shaft 0.118" (3.00mm) |
Part Status Active | Length - Shaft and Bearing 0.547" (13.90mm) |
Type DC Motor | Termination Style Connector |
Function Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.37000 | ¥101.37 |
| 5 | ¥93.16400 | ¥465.82 |
| 10 | ¥89.84100 | ¥898.41 |
| 25 | ¥85.62600 | ¥2,140.65 |
| 50 | ¥82.56600 | ¥4,128.30 |
| 150 | ¥77.94073 | ¥11,691.11 |
| 300 | ¥75.15657 | ¥22,546.97 |
| 600 | ¥72.47197 | ¥43,483.18 |
| 1,050 | ¥70.37428 | ¥73,892.99 |




