Liquid Leakage Sensor PNP - Open Collector Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Leakage Sensor PNP - Open Collector Output
WL10 Liquid Leak Sensor Demonstration

WL10-PF-2

DigiKey Part Number
563-1959-ND
Manufacturer
Manufacturer Product Number
WL10-PF-2
Description
SENSOR LIQ LEAK PNP OPEN COL OUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Leakage Sensor PNP - Open Collector Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensor Type
Liquid Leakage
Manufacturer
Nidec Components
Output Type
PNP - Open Collector
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 390
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,017.95000¥1,017.95
6¥953.80667¥5,722.84