


WL10-NP-2 | |
|---|---|
DigiKey Part Number | 563-1956-ND |
Manufacturer | |
Manufacturer Product Number | WL10-NP-2 |
Description | SENSOR LIQ LEAK NPN OPN COL OUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor NPN - Open Collector Output |
Datasheet | Datasheet |
Category | Sensor Type Liquid Leakage |
Manufacturer Nidec Components | Output Type NPN - Open Collector |
Series | Operating Temperature -10°C ~ 60°C |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥927.23000 | ¥927.23 |
| 6 | ¥861.95333 | ¥5,171.72 |





