
ST-4ETA103 | |
|---|---|
DigiKey Part Number | 563-ST-4ETA103TR-ND - Tape & Reel (TR) 563-ST-4ETA103CT-ND - Cut Tape (CT) 563-ST-4ETA103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETA103 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETA103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR10KLFTR | TT Electronics/BI | 40 | 987-1008-1-ND | ¥11.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥8.88200 | ¥88.82 |
| 25 | ¥8.26000 | ¥206.50 |
| 50 | ¥7.81340 | ¥390.67 |
| 100 | ¥7.38840 | ¥738.84 |
| 250 | ¥6.85880 | ¥1,714.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥6.48202 | ¥3,241.01 |
| 1,000 | ¥6.12468 | ¥6,124.68 |
| 1,500 | ¥5.92435 | ¥8,886.52 |
| 2,500 | ¥5.68086 | ¥14,202.15 |
| 3,500 | ¥5.52575 | ¥19,340.12 |
| 5,000 | ¥5.36582 | ¥26,829.10 |









