
SS-10-15SPEW | |
|---|---|
DigiKey Part Number | 563-SS-10-15SPEW-ND |
Manufacturer | |
Manufacturer Product Number | SS-10-15SPEW |
Description | SWITCH ROTARY DIP SP5T 0.1A 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP5T 5 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer Nidec Components | Height Above Board 0.276" (7.00mm) |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SP5T | Washable No |
Number of Positions 5 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Length 0.394" (10.00mm) |
Voltage Rating 5VDC | Electrical Life 500 Cycles |
Actuator Type Rotary for Tool |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥23.49180 | ¥1,174.59 |


