Parametric Equivalent

SM-42TW103 | |
|---|---|
DigiKey Part Number | SM-42TW103TR-ND - Tape & Reel (TR) SM-42TW103CT-ND - Cut Tape (CT) SM-42TW103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-42TW103 |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-42TW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 11.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM-42W103 | Nidec Components | 0 | SM-42W103-ND | ¥20.32475 | Parametric Equivalent |
| TSM4YL103KR05 | Vishay Sfernice | 164 | 716-TSM4YL103KR05CT-ND | ¥65.83000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥20.83200 | ¥208.32 |
| 25 | ¥19.35160 | ¥483.79 |
| 50 | ¥18.29820 | ¥914.91 |
| 100 | ¥17.29670 | ¥1,729.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.05008 | ¥4,012.52 |
| 500 | ¥15.16404 | ¥7,582.02 |
| 750 | ¥14.66756 | ¥11,000.67 |
| 1,250 | ¥14.06409 | ¥17,580.11 |
| 1,750 | ¥13.67990 | ¥23,939.83 |
| 2,500 | ¥13.28366 | ¥33,209.15 |








