
P0220SCLRP | |
|---|---|
DigiKey Part Number | P0220SCLRPTR-ND - Tape & Reel (TR) P0220SCLRPCT-ND - Cut Tape (CT) P0220SCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0220SCLRP |
Description | THYRISTOR 15V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 50pF |
Voltage - Breakover 32V | Mounting Type Surface Mount |
Voltage - Off State 15V | Package / Case DO-214AA, SMB |
Voltage - On State 4 V | Supplier Device Package DO-214AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0220SCMCLRP | Littelfuse Inc. | 9,226 | P0220SCMCLRPCT-ND | ¥69.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.30000 | ¥15.30 |
| 10 | ¥9.70100 | ¥97.01 |
| 100 | ¥6.50770 | ¥650.77 |
| 500 | ¥5.13898 | ¥2,569.49 |
| 1,000 | ¥4.69852 | ¥4,698.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.63675 | ¥9,091.88 |



