



MFS101D-14-Z | |
|---|---|
DigiKey Part Number | 563-1553-ND |
Manufacturer | |
Manufacturer Product Number | MFS101D-14-Z |
Description | SWITCH SLIDE SPDT 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard |
Manufacturer Nidec Components | Actuator Length 4.00mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Circuit SPDT | Switch Travel 3.50mm |
Contact Timing Non-Shorting (BBM) | Electrical Life 5,000 Cycles |
Switch Function On-On | Operating Force 200gf |
Current Rating (Amps) 300mA (DC) | Base Product Number |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥6.44200 | ¥64.42 |
| 25 | ¥5.99760 | ¥149.94 |
| 100 | ¥5.34820 | ¥534.82 |
| 300 | ¥4.87983 | ¥1,463.95 |
| 500 | ¥4.68000 | ¥2,340.00 |
| 1,000 | ¥4.42850 | ¥4,428.50 |
| 2,500 | ¥4.13206 | ¥10,330.15 |
| 5,000 | ¥3.93493 | ¥19,674.65 |



