Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1201L2B

DigiKey Part Number
2449-MS1201L2B-ND
Manufacturer
Manufacturer Product Number
MS1201L2B
Description
SWITCH SLIDE SPDT 0.2A 30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
CIT Relay and Switch
Contact Material
Phosphor Bronze
Series
Contact Finish
Silver
Packaging
Bag
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On
Switch Travel
3.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
30 V
Operating Force
200gf
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 897
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.77900¥27.79
25¥2.59680¥64.92
100¥2.32470¥232.47
250¥2.15416¥538.54
500¥2.03294¥1,016.47
2,000¥1.81622¥3,632.44
4,000¥1.72192¥6,887.68
6,000¥1.67117¥10,027.02
Manufacturers Standard Package