5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Conductive Plastic 0.19W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC1003-000-502

DigiKey Part Number
563-2295-ND
Manufacturer
Manufacturer Product Number
MC1003-000-502
Description
POT 5K OHM 0.19W PLASTIC LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 3.0 Turns Conductive Plastic 0.19W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Adjustment Type
User Defined
Manufacturer
Nidec Components
Temperature Coefficient
±400ppm/°C
Series
Rotation
1080°
Packaging
Bag
Resistive Material
Conductive Plastic
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
5k
Actuator Type
Slotted
Tolerance
±20%
Actuator Length
0.650" (16.50mm)
Power (Watts)
0.19W
Actuator Diameter
0.118" (3.00mm)
Built in Switch
None
Bushing Thread
M6 x 0.75
Number of Turns
3.0
Mounting Type
Panel Mount
Features
Long Life
Size - Body
Round - 0.394" Dia (10.00mm)
Taper
Linear
Base Product Number
Number of Gangs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.20000¥268.20
20¥210.32250¥4,206.45
40¥198.70325¥7,948.13
60¥192.19200¥11,531.52
100¥184.28030¥18,428.03
260¥170.32185¥44,283.68
500¥161.37326¥80,686.63
Manufacturers Standard Package