
JC10-000-502N | |
|---|---|
DigiKey Part Number | 563-2113-ND |
Manufacturer | |
Manufacturer Product Number | JC10-000-502N |
Description | POT 5K OHM 1/8W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.125W, 1/8W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Top Adjustment |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Rotation Continuous |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.125W, 1/8W | Actuator Diameter 0.118" (3.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.394" Dia (10.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.69000 | ¥94.69 |
| 10 | ¥78.70600 | ¥787.06 |
| 25 | ¥73.06040 | ¥1,826.51 |
| 50 | ¥69.04280 | ¥3,452.14 |
| 100 | ¥65.23210 | ¥6,523.21 |
| 250 | ¥60.50164 | ¥15,125.41 |
| 500 | ¥57.14502 | ¥28,572.51 |
| 1,000 | ¥53.96950 | ¥53,969.50 |










