Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads
F310R-05LC
F310R-05LC

F310R-05LC

DigiKey Part Number
563-1123-ND
Manufacturer
Manufacturer Product Number
F310R-05LC
Description
FAN AXIAL 30X10MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
17.0dB(A)
Mfr
Power (Watts)
350 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.018 lb (8.16 g)
Size / Dimension
Square - 30mm L x 30mm H
Current Rating (Amps)
0.070A
Width
10.00mm
Voltage Range
4.5 ~ 5.7VDC
Air Flow
3.2 CFM (0.090m³/min)
Material - Frame
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Static Pressure
0.092 in H2O (23.0 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,320
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.84000¥86.84
10¥70.49500¥704.95
25¥64.33080¥1,608.27
50¥59.90140¥2,995.07
100¥55.71450¥5,571.45
250¥51.90600¥12,976.50
Manufacturers Standard Package