Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.636 CFM (0.018m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.636 CFM (0.018m³/min) 2 Wire Leads
F17HA-05HC
F17HA-05HC

F17HA-05HC

DigiKey Part Number
563-1426-ND
Manufacturer
Manufacturer Product Number
F17HA-05HC
Description
FAN AXIAL 17X8MM 5VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Sleeve 0.636 CFM (0.018m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
15.0dB(A)
Mfr
Power (Watts)
150 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Weight
0.005 lb (2.27 g)
Size / Dimension
Square - 17mm L x 17mm H
Current Rating (Amps)
0.060A
Width
8.00mm
Voltage Range
4.5 ~ 5.5VDC
Air Flow
0.636 CFM (0.018m³/min)
Material - Frame
Liquid Crystal Polymer (LCP)
Static Pressure
0.068 in H2O (17.0 Pa)
Material - Blade
Acrylic Butadiene Styrene (ABS), Polybutylene Terephthalate (PBT)
Bearing Type
Sleeve
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.96000¥106.96
10¥86.65300¥866.53
25¥79.03160¥1,975.79
50¥73.57060¥3,678.53
100¥68.41730¥6,841.73
250¥64.64832¥16,162.08
Manufacturers Standard Package