


ATS-54170R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1230-ND |
Manufacturer | |
Manufacturer Product Number | ATS-54170R-C1-R0 |
Description | HEAT SINK 17MM X 17MM X 19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Length 0.669" (17.00mm) |
Mfr | Width 0.669" (17.00mm) |
Packaging Bulk | Fin Height 0.768" (19.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.30°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Thermal Tape, Adhesive (Included) | Base Product Number |
Shape Square, Fins |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.17000 | ¥97.17 |
| 10 | ¥85.98100 | ¥859.81 |
| 25 | ¥81.90040 | ¥2,047.51 |
| 50 | ¥78.93800 | ¥3,946.90 |
| 100 | ¥76.08080 | ¥7,608.08 |
| 300 | ¥71.75740 | ¥21,527.22 |
| 500 | ¥69.82940 | ¥34,914.70 |
| 1,000 | ¥67.29249 | ¥67,292.49 |










