Parametric Equivalent

CVS-08B | |
|---|---|
DigiKey Part Number | CVS-08B-ND |
Manufacturer | |
Manufacturer Product Number | CVS-08B |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Category | Contact Material Stainless Steel |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.057" (1.45mm) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.039" (1.00mm) |
Number of Positions 8 | Washable No |
Current Rating (Amps) 100mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 6VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.354" (9.00mm) |
Actuator Level Raised | Electrical Life 1,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVS-08TB | Nidec Components | 2,662 | 563-1042-1-ND | ¥31.67000 | Parametric Equivalent |
| CVS-08TB-1 | Nidec Components | 0 | CVS-08TB-1-ND | ¥23.32536 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥26.42930 | ¥2,642.93 |





