
CT-94EY103 | |
|---|---|
DigiKey Part Number | 563-CT-94EY103-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EY103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EY103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.31000 | ¥13.31 |
| 10 | ¥11.13100 | ¥111.31 |
| 25 | ¥10.34400 | ¥258.60 |
| 50 | ¥9.78500 | ¥489.25 |
| 100 | ¥9.25160 | ¥925.16 |
| 300 | ¥8.46077 | ¥2,538.23 |
| 500 | ¥8.11502 | ¥4,057.51 |
| 1,000 | ¥7.66695 | ¥7,666.95 |
| 5,000 | ¥6.71635 | ¥33,581.75 |








