
CT-94EW103 | |
|---|---|
DigiKey Part Number | 563-CT-94EW103-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EW103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥11.40400 | ¥114.04 |
| 25 | ¥10.59880 | ¥264.97 |
| 50 | ¥10.02480 | ¥501.24 |
| 100 | ¥9.47820 | ¥947.82 |
| 300 | ¥8.66833 | ¥2,600.50 |
| 500 | ¥8.31400 | ¥4,157.00 |
| 1,000 | ¥7.85509 | ¥7,855.09 |
| 5,000 | ¥6.88100 | ¥34,405.00 |





