
CT-6EP500 | |
|---|---|
DigiKey Part Number | 563-CT-6EP500-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EP500 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EP500 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-501LF | Bourns Inc. | 3,334 | 3329H-501LF-ND | ¥23.49000 | Similar |
| 3362F-1-501LF | Bourns Inc. | 315 | 3362F-1-501LF-ND | ¥18.77000 | Similar |
| 82PR500LF | TT Electronics/BI | 1,245 | 987-1546-ND | ¥12.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥7.74100 | ¥77.41 |
| 25 | ¥7.19840 | ¥179.96 |
| 50 | ¥6.80960 | ¥340.48 |
| 200 | ¥6.08755 | ¥1,217.51 |
| 400 | ¥5.75385 | ¥2,301.54 |
| 600 | ¥5.56653 | ¥3,339.92 |
| 1,000 | ¥5.33878 | ¥5,338.78 |
| 5,000 | ¥4.67763 | ¥23,388.15 |










