Parametric Equivalent

CS-4-13NA | |
|---|---|
DigiKey Part Number | CS-4-13NA-ND |
Manufacturer | |
Manufacturer Product Number | CS-4-13NA |
Description | SWITCH ROTARY DIP SP3T 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP3T 3 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style J Lead |
Part Status Active | Pitch 0.051" (1.30mm) |
Circuit SP3T | Washable Yes |
Number of Positions 3 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Epoxy |
Voltage Rating 16VDC | Length 0.197" (5.00mm) |
Actuator Type Rotary for Tool | Electrical Life 200 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS-4-13NTA | Nidec Components | 11,721 | 563-1035-1-ND | ¥18.94000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥11.59122 | ¥5,795.61 |



