



CL-SB-13B-02T | |
|---|---|
DigiKey Part Number | 563-1331-2-ND - Tape & Reel (TR) 563-1331-1-ND - Cut Tape (CT) 563-1331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-13B-02T |
Description | SWITCH SLIDE SP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-13B-02T Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SP3T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 200mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 160/260gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥11.18900 | ¥111.89 |
| 25 | ¥10.38720 | ¥259.68 |
| 100 | ¥9.25250 | ¥925.25 |
| 250 | ¥8.57732 | ¥2,144.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.11270 | ¥4,056.35 |
| 1,000 | ¥7.69044 | ¥7,690.44 |
| 1,500 | ¥7.46317 | ¥11,194.75 |
| 2,500 | ¥7.19741 | ¥17,993.52 |
| 3,500 | ¥7.03460 | ¥24,621.10 |
| 5,000 | ¥6.87232 | ¥34,361.60 |






