
204-125ST | |
|---|---|
DigiKey Part Number | 204-125ST-ND |
Manufacturer | |
Manufacturer Product Number | 204-125ST |
Description | SWITCH SLIDE DIP SPDT 0.05A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 5 Position Surface Mount Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable Yes |
Number of Positions 5 | Features Epoxy Sealed Terminals, Tape Seal |
Current Rating (Amps) 50mA | Operating Temperature -55°C ~ 85°C |
Voltage Rating 24VDC | Body Material Plastic |
Actuator Type Slide (Standard) | Length 1.086" (27.58mm) |
Actuator Level Raised | Electrical Life 5,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.93000 | ¥19.93 |
| 20 | ¥15.81200 | ¥316.24 |
| 40 | ¥14.92525 | ¥597.01 |
| 100 | ¥13.82660 | ¥1,382.66 |
| 260 | ¥12.78858 | ¥3,325.03 |
| 500 | ¥12.14846 | ¥6,074.23 |
| 1,000 | ¥11.53375 | ¥11,533.75 |
| 2,500 | ¥10.82073 | ¥27,051.82 |
| 5,000 | ¥10.35331 | ¥51,766.55 |








