



CL-SA-12C4-22 | |
|---|---|
DigiKey Part Number | 563-1385-ND |
Manufacturer | |
Manufacturer Product Number | CL-SA-12C4-22 |
Description | SWITCH SLIDE SPDT 500MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SA-12C4-22 Models |
Category | Actuator Length 1.40mm |
Manufacturer Nidec Components | Contact Material Gold (Au) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Switch Travel 1.60mm |
Contact Timing Non-Shorting (BBM) | Mechanical Life 10,000 Cycles |
Switch Function On-On | Electrical Life 2,000 Cycles |
Current Rating (Amps) 500mA (DC) | Operating Force 255gf |
Voltage Rating - DC 12 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.27000 | ¥30.27 |
| 10 | ¥25.35600 | ¥253.56 |
| 50 | ¥22.17680 | ¥1,108.84 |
| 100 | ¥20.94050 | ¥2,094.05 |
| 250 | ¥19.45432 | ¥4,863.58 |
| 500 | ¥18.44904 | ¥9,224.52 |
| 1,000 | ¥17.54620 | ¥17,546.20 |
| 2,500 | ¥16.50582 | ¥41,264.55 |
| 5,000 | ¥15.82758 | ¥79,137.90 |






