Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP-081TA

DigiKey Part Number
563-1019-2-ND - Tape & Reel (TR)
563-1019-1-ND - Cut Tape (CT)
563-1019-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP-081TA
Description
SWITCH PIANO DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHP-081TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.181" (4.60mm)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
J Lead
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
No
Number of Positions
8
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
6VDC
Length
0.480" (12.19mm)
Actuator Type
Piano
Electrical Life
1,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,050
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥20.28600¥202.86
25¥18.80280¥470.07
100¥16.75090¥1,675.09
250¥15.55092¥3,887.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.73532¥7,367.66
1,000¥14.00077¥14,000.77
1,500¥13.60811¥20,412.17
2,500¥13.15124¥32,878.10
3,500¥12.87270¥45,054.45
5,000¥12.59597¥62,979.85
Manufacturers Standard Package