



CFP2-1FC4-AW | |
|---|---|
DigiKey Part Number | 563-1543-ND |
Manufacturer | |
Manufacturer Product Number | CFP2-1FC4-AW |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Features Washable |
Type Standard | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥26.24900 | ¥262.49 |
| 25 | ¥24.75720 | ¥618.93 |
| 50 | ¥23.68360 | ¥1,184.18 |
| 100 | ¥22.65320 | ¥2,265.32 |
| 300 | ¥21.10917 | ¥6,332.75 |
| 500 | ¥20.42606 | ¥10,213.03 |
| 1,000 | ¥19.53290 | ¥19,532.90 |






