Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS-120TB1

DigiKey Part Number
CAS-120TB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAS-120TB1
Description
SWITCH SLIDE SPDT 100MA 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA
Datasheet
 Datasheet
EDA/CAD Models
CAS-120TB1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
SPDT
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Electrical Life
2,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥6.37282¥12,745.64