
CAS-120B | |
|---|---|
DigiKey Part Number | CAS-120B-ND |
Manufacturer | |
Manufacturer Product Number | CAS-120B |
Description | SWITCH SLIDE SPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Features Tape Seal |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Electrical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥8.97130 | ¥897.13 |



