47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWG1V470MCL1GS

DigiKey Part Number
493-6324-2-ND - Tape & Reel (TR)
493-6324-1-ND - Cut Tape (CT)
493-6324-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWG1V470MCL1GS
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWG1V470MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
230 mA @ 100 kHz
Part Status
Active
Impedance
400 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCD1V470MCL1GSNichicon15,000493-6426-1-ND¥4.30000Similar
UCL1V470MCL1GSNichicon12,653493-3951-1-ND¥4.63000Similar
UUD1V470MCL1GSNichicon30,617493-2287-1-ND¥4.22000Similar
AFK476M35D16T-FCornell Dubilier Knowles1,768338-2200-1-ND¥9.68000Similar
EEE-FK1V470APPanasonic Industry7,426PCE4424CT-ND¥4.96000Similar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥3.99400¥39.94
50¥2.99700¥149.85
100¥2.68110¥268.11
500¥2.13598¥1,067.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.96388¥1,963.88
2,000¥1.82081¥3,641.62
3,000¥1.74861¥5,245.83
5,000¥1.66809¥8,340.45
7,000¥1.62077¥11,345.39
10,000¥1.57505¥15,750.50
Manufacturers Standard Package