



UUD1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-2287-2-ND - Tape & Reel (TR) 493-2287-1-ND - Cut Tape (CT) 493-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Active | Impedance 440 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1V470MCL1GS | Nichicon | 39 | 493-6324-1-ND | ¥6.37000 | Similar |
| UCD1V470MCL1GS | Nichicon | 15,000 | 493-6426-1-ND | ¥4.30000 | Parametric Equivalent |
| UCL1V470MCL1GS | Nichicon | 12,653 | 493-3951-1-ND | ¥4.63000 | Parametric Equivalent |
| UCM1H470MCL1GS | Nichicon | 14,981 | 493-14536-1-ND | ¥4.88000 | Parametric Equivalent |
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | ¥5.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.60500 | ¥26.05 |
| 50 | ¥1.92520 | ¥96.26 |
| 100 | ¥1.71020 | ¥171.02 |
| 500 | ¥1.33758 | ¥668.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.21991 | ¥1,219.91 |
| 2,000 | ¥1.12199 | ¥2,243.98 |
| 3,000 | ¥1.07256 | ¥3,217.68 |
| 5,000 | ¥1.01744 | ¥5,087.20 |
| 7,000 | ¥0.98503 | ¥6,895.21 |
| 10,000 | ¥0.95371 | ¥9,537.10 |

