



UWD1H220MCL1GS | |
|---|---|
DigiKey Part Number | 493-9676-2-ND - Tape & Reel (TR) 493-9676-1-ND - Cut Tape (CT) 493-9676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWD1H220MCL1GS |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWD1H220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWG1H220MCL1GS | Nichicon | 3,849 | 493-6317-1-ND | ¥5.87000 | Similar |
| EEE-FK1H220P | Panasonic Industry | 14,920 | PCE3811CT-ND | ¥4.22000 | Direct |
| EEE-HA1H220P | Panasonic Industry | 5,758 | PCE4213CT-ND | ¥5.21000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.96900 | ¥29.69 |
| 50 | ¥2.20480 | ¥110.24 |
| 100 | ¥1.96250 | ¥196.25 |
| 500 | ¥1.54318 | ¥771.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.41094 | ¥1,410.94 |
| 2,000 | ¥1.30091 | ¥2,601.82 |
| 3,000 | ¥1.24538 | ¥3,736.14 |
| 5,000 | ¥1.18345 | ¥5,917.25 |
| 7,000 | ¥1.14705 | ¥8,029.35 |
| 10,000 | ¥1.11187 | ¥11,118.70 |

