



UUD1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-2280-2-ND - Tape & Reel (TR) 493-2280-1-ND - Cut Tape (CT) 493-2280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 335 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCL1E471MNL1GS | Nichicon | 4,841 | 493-3944-1-ND | ¥8.93000 | Similar |
| UWG1E471MNL1GS | Nichicon | 1,070 | 493-6314-1-ND | ¥7.86000 | Similar |
| UCD1E471MNL1GS | Nichicon | 39,479 | 493-6386-1-ND | ¥6.95000 | Parametric Equivalent |
| UWD1E471MCL1GS | Nichicon | 7,817 | 493-9671-1-ND | ¥7.44000 | Parametric Equivalent |
| EEE-FK1E471P | Panasonic Industry | 26,613 | PCE3805CT-ND | ¥8.27000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.86000 | ¥6.86 |
| 10 | ¥4.30900 | ¥43.09 |
| 50 | ¥3.23840 | ¥161.92 |
| 100 | ¥2.90100 | ¥290.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥2.31834 | ¥1,159.17 |
| 1,000 | ¥2.13450 | ¥2,134.50 |
| 1,500 | ¥2.04169 | ¥3,062.53 |
| 2,500 | ¥1.93820 | ¥4,845.50 |
| 3,500 | ¥1.87737 | ¥6,570.80 |
| 5,000 | ¥1.81860 | ¥9,093.00 |


