



UUD1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-2276-2-ND - Tape & Reel (TR) 493-2276-1-ND - Cut Tape (CT) 493-2276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1E101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 280 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1H101MCL1GS | Nichicon | 2,916 | 493-14533-1-ND | ¥64.30000 | Upgrade |
| UCD1E101MCL6GS | Nichicon | 9,214 | 493-6198-1-ND | ¥59.64000 | Similar |
| UCL1E101MCL6GS | Nichicon | 588 | 493-3938-1-ND | ¥67.09000 | Similar |
| UWG1E101MNL1GS | Nichicon | 1,568 | 493-6312-1-ND | ¥82.94000 | Similar |
| UCD1E101MCL1GS | Nichicon | 10,633 | 493-6376-1-ND | ¥49.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.68800 | ¥26.88 |
| 50 | ¥1.98980 | ¥99.49 |
| 100 | ¥1.76730 | ¥176.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.28029 | ¥1,152.26 |
| 1,800 | ¥1.17677 | ¥2,118.19 |
| 2,700 | ¥1.12447 | ¥3,036.07 |
| 4,500 | ¥1.06617 | ¥4,797.77 |
| 6,300 | ¥1.03190 | ¥6,500.97 |
| 9,000 | ¥0.99877 | ¥8,988.93 |

