UPS2A471MHD1CA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 39
Unit Price: ¥23.07000
Datasheet
Image for UPS2A471MHD1CA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS2A471MHD1CA

DigiKey Part Number
UPS2A471MHD1CA-ND
Manufacturer
Manufacturer Product Number
UPS2A471MHD1CA
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
930.1 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.31 A @ 100 kHz
Part Status
Active
Impedance
76 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPS2A471MHDNichicon39493-11155-ND¥23.07000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
630¥7.69490¥4,847.79
Manufacturers Standard Package