



UPS2A471MHD | |
|---|---|
DigiKey Part Number | 493-11155-ND |
Manufacturer | |
Manufacturer Product Number | UPS2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS2A471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930.1 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.31 A @ 100 kHz |
Part Status Not For New Designs | Impedance 76 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW2A471MHD | Nichicon | 1,612 | 493-1985-ND | ¥22.16000 | Direct |
| UPJ2A471MHD6 | Nichicon | 126 | 493-5568-ND | ¥28.28000 | Similar |
| UPM2A471MHD | Nichicon | 266 | 493-11141-ND | ¥26.63000 | Similar |
| UPS2A471MHD1CA | Nichicon | 0 | UPS2A471MHD1CA-ND | ¥7.69490 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.07000 | ¥23.07 |
| 10 | ¥15.36600 | ¥153.66 |
| 50 | ¥12.15020 | ¥607.51 |
| 100 | ¥11.13470 | ¥1,113.47 |
| 500 | ¥9.38976 | ¥4,694.88 |
| 1,000 | ¥8.84054 | ¥8,840.54 |
| 2,500 | ¥8.25488 | ¥20,637.20 |
| 5,000 | ¥7.89833 | ¥39,491.65 |

